M29F002NT-70XK6TR vs W49F002UP70N feature comparison

M29F002NT-70XK6TR STMicroelectronics

Buy Now Datasheet

W49F002UP70N Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS WINBOND ELECTRONICS CORP
Part Package Code QFJ QFJ
Package Description QCCJ, QCCJ, LDCC32,.5X.6
Pin Count 32 32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature 20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES HARDWARE DATA PROTECTION; 10-YEARS DATA RETENTION; ENDURANCE 10K CYCLES
Boot Block TOP TOP
Data Retention Time-Min 20 10
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.995 mm 13.97 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 3.56 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.455 mm 11.43 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Command User Interface YES
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-609 Code e0
Number of Sectors/Size 1,2,1,1
Package Equivalence Code LDCC32,.5X.6
Peak Reflow Temperature (Cel) 225
Sector Size 16K,8K,96K,128K
Standby Current-Max 0.0001 A
Supply Current-Max 0.05 mA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Toggle Bit YES

Compare M29F002NT-70XK6TR with alternatives

Compare W49F002UP70N with alternatives