M29F002BNT55N6 vs MBM29F002TC-55PFTN feature comparison

M29F002BNT55N6 STMicroelectronics

Buy Now Datasheet

MBM29F002TC-55PFTN Spansion

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SPANSION INC
Part Package Code TSOP TSOP1
Package Description 8 X 20 MM, PLASTIC, TSOP-32 PLASTIC, TSOP1-32
Pin Count 32 32
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 55 ns
Additional Feature TOP BOOT BLOCK
Boot Block TOP TOP
Command User Interface YES YES
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e0 e0
Length 18.4 mm 18.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,3 1,2,1,3
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Equivalence Code TSSOP32,.8,20 TSSOP32,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K 16K,8K,32K,64K
Standby Current-Max 0.0001 A 0.000005 A
Supply Current-Max 0.02 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 4 2
Moisture Sensitivity Level 3

Compare M29F002BNT55N6 with alternatives

Compare MBM29F002TC-55PFTN with alternatives