M29F002BNB55N3T vs M29F002BT55N1F feature comparison

M29F002BNB55N3T STMicroelectronics

Buy Now Datasheet

M29F002BT55N1F Numonyx Memory Solutions

Buy Now Datasheet
No
Obsolete Obsolete
STMICROELECTRONICS NUMONYX
TSOP TSOP
8 X 20 MM, PLASTIC, TSOP-32 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32
32 32
not_compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
55 ns 55 ns
BOTTOM BOOT BLOCK TOP BOOT BLOCK
BOTTOM TOP
YES
YES
100000 Write/Erase Cycles
R-PDSO-G32 R-PDSO-G32
e0 e3/e6
18.4 mm 18.4 mm
2097152 bit 2097152 bit
FLASH FLASH
8 8
1 1
1,2,1,3
32 32
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 70 °C
-40 °C
256KX8 256KX8
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
TSSOP32,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
16K,8K,32K,64K
0.0001 A
0.02 mA 0.02 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE COMMERCIAL
TIN LEAD TIN/TIN BISMUTH
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES
NOR TYPE NOR TYPE
8 mm 8 mm
1 2
260
40

Compare M29F002BNB55N3T with alternatives

Compare M29F002BT55N1F with alternatives