M29F002BB90K1F
vs
M29F002BNB120K1T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NUMONYX
STMICROELECTRONICS
Part Package Code
QFJ
QFJ
Package Description
QCCJ,
PLASTIC, LCC-32
Pin Count
32
32
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Additional Feature
BOTTOM BOOT BLOCK
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
BOTTOM
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e3
e0
Length
13.97 mm
13.97 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX8
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
245
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.56 mm
3.56 mm
Supply Current-Max
0.02 mA
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
NOR TYPE
Width
11.43 mm
11.43 mm
Base Number Matches
2
1
Rohs Code
No
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
Number of Sectors/Size
1,2,1,3
Package Equivalence Code
LDCC32,.5X.6
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Toggle Bit
YES
Compare M29F002BB90K1F with alternatives
Compare M29F002BNB120K1T with alternatives