M29F002B-90XP6 vs MX29F022BPC-90 feature comparison

M29F002B-90XP6 STMicroelectronics

Buy Now Datasheet

MX29F022BPC-90 Macronix International Co Ltd

Buy Now Datasheet
Obsolete Obsolete
STMICROELECTRONICS MACRONIX INTERNATIONAL CO LTD
DIP DIP
DIP, DIP, DIP32,.6
32 32
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK
BOTTOM BOTTOM
20
R-PDIP-T32 R-PDIP-T32
41.91 mm 41.91 mm
2097152 bit 2097152 bit
FLASH FLASH
8 8
1 1
32 32
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
256KX8 256KX8
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
5.08 mm 4.9022 mm
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOR TYPE NOR TYPE
15.24 mm 15.24 mm
1 1
YES
YES
100000 Write/Erase Cycles
1,2,1,3
DIP32,.6
16K,8K,32K,64K
0.000005 A
0.05 mA
YES

Compare M29F002B-90XP6 with alternatives

Compare MX29F022BPC-90 with alternatives