M29F002B-90XK6 vs AM29F002NBB-90JI feature comparison

M29F002B-90XK6 STMicroelectronics

Buy Now Datasheet

AM29F002NBB-90JI Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer STMICROELECTRONICS INFINEON TECHNOLOGIES AG
Part Package Code QFJ
Package Description QCCJ, LCC-32
Pin Count 32
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature 20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK
Boot Block BOTTOM BOTTOM
Data Retention Time-Min 20 10
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.995 mm 13.97 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified
Seated Height-Max 3.56 mm 3.556 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.455 mm 11.43 mm
Base Number Matches 1 4
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,3
Output Characteristics 3-STATE
Package Equivalence Code LDCC32,.5X.6
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.04 mA
Toggle Bit YES

Compare M29F002B-90XK6 with alternatives