M29DW641F60N6T vs M29DW641F60N6F feature comparison

M29DW641F60N6T Numonyx Memory Solutions

Buy Now Datasheet

M29DW641F60N6F Numonyx Memory Solutions

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
NUMONYX NUMONYX
TSOP TSOP
12 X 20 MM, PLASTIC, TSOP-48 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
48 48
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
60 ns 60 ns
BOTTOM/TOP BOTTOM/TOP
YES YES
YES YES
YES YES
R-PDSO-G48 R-PDSO-G48
18.4 mm 18.4 mm
67108864 bit 67108864 bit
FLASH FLASH
16 16
1
1 1
16,126 16,126
48 48
4194304 words 4194304 words
4000000 4000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
4MX16 4MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
TSSOP48,.8,20 TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
8 words 8 words
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES YES
1.2 mm 1.2 mm
4K,32K 4K,32K
0.0001 A 0.0001 A
0.02 mA 0.02 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES YES
NOR TYPE NOR TYPE
12 mm 12 mm
3 3
NOT SPECIFIED
NOT SPECIFIED

Compare M29DW641F60N6T with alternatives

Compare M29DW641F60N6F with alternatives