M29DW640D90ZA6E
vs
M29DW640D90ZA6F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NUMONYX
NUMONYX
Part Package Code
BGA
BGA
Package Description
7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63
7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63
Pin Count
63
63
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Additional Feature
BOTTOM BOOT BLOCK
BOTTOM BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
BOTTOM/TOP
BOTTOM/TOP
JESD-30 Code
R-PBGA-B63
R-PBGA-B63
JESD-609 Code
e1
e1
Length
11 mm
11 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
63
63
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4MX16
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Type
NOR TYPE
NOR TYPE
Width
7 mm
7 mm
Base Number Matches
1
1
Compare M29DW640D90ZA6E with alternatives
Compare M29DW640D90ZA6F with alternatives