M29DW640D90ZA1T vs M29DW640D90ZA6E feature comparison

M29DW640D90ZA1T Numonyx Memory Solutions

Buy Now Datasheet

M29DW640D90ZA6E Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX NUMONYX
Part Package Code BGA BGA
Package Description TFBGA, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63
Pin Count 63 63
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature BOTTOM BOOT BLOCK BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM/TOP BOTTOM/TOP
JESD-30 Code R-PBGA-B63 R-PBGA-B63
JESD-609 Code e0 e1
Length 11 mm 11 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 63 63
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 7 mm 7 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare M29DW640D90ZA1T with alternatives

Compare M29DW640D90ZA6E with alternatives