M29DW323DB90ZE6T vs MX29LV320MBXEC-90G feature comparison

M29DW323DB90ZE6T Numonyx Memory Solutions

Buy Now Datasheet

MX29LV320MBXEC-90G Macronix International Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX MACRONIX INTERNATIONAL CO LTD
Part Package Code BGA BGA
Package Description 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 LFBGA, BGA48,6X8,32
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e1 e1
Length 8 mm 8 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.3 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 6 mm 6 mm
Base Number Matches 2 1
Rohs Code Yes
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Moisture Sensitivity Level 3
Number of Sectors/Size 8,63
Package Equivalence Code BGA48,6X8,32
Page Size 4/8 words
Ready/Busy YES
Sector Size 8K,64K
Standby Current-Max 0.00005 A
Supply Current-Max 0.06 mA
Toggle Bit YES

Compare M29DW323DB90ZE6T with alternatives

Compare MX29LV320MBXEC-90G with alternatives