M29DW323DB90N1 vs AM29DL322GB90FK feature comparison

M29DW323DB90N1 STMicroelectronics

Buy Now Datasheet

AM29DL322GB90FK Spansion

Buy Now Datasheet
No Yes
Transferred Obsolete
STMICROELECTRONICS SPANSION INC
TSOP TSOP
12 X 20 MM, PLASTIC, TSOP-48 REVERSE, TSOP-48
48 48
not_compliant compliant
EAR99 3A001.A.2.C
8542.32.00.51 8542.32.00.51
90 ns 90 ns
BOTTOM BOOT BLOCK
8 8
BOTTOM BOTTOM
YES
YES
YES
R-PDSO-G48 R-PDSO-G48
e0 e3
18.4 mm 18.4 mm
33554432 bit 33554432 bit
FLASH FLASH
16 16
1 1
8,63
48 48
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 125 °C
-55 °C
2MX16 2MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1-R
TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES
1.2 mm 1.2 mm
8K,64K
0.0001 A
0.03 mA 0.045 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
COMMERCIAL MILITARY
TIN LEAD MATTE TIN
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES
NOR TYPE NOR TYPE
12 mm 12 mm
2 1

Compare M29DW323DB90N1 with alternatives

Compare AM29DL322GB90FK with alternatives