M29150-TN5-R
vs
LX8819-33CDF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
MICROSEMI CORP
Part Package Code
TO-252
MODULE
Package Description
TO-252,
, SMSIP5H,.41,67TB
Pin Count
4
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.7 V
1.41 V
Dropout Voltage1-Nom
0.4 V
1.3 V
Input Voltage Absolute-Max
30 V
13.5 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e0
e3
Length
6.54 mm
9.395 mm
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
1 A
Output Voltage1-Max
5.1 V
3.383 V
Output Voltage1-Min
4.9 V
3.217 V
Output Voltage1-Nom
5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SOP
Package Equivalence Code
SMSIP5H,.37,50TB
SMSIP5H,.41,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
2.51 mm
2.16 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2.5%
Width
5.485 mm
8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Dropout Voltage2-Max
1.46 V
Line Regulation-Max
0.008%
Line Regulation-Max (%/V)
0.27
Load Regulation-Max
0.012%
Load Regulation-Max(%)
0.36%
Output Current2-Max
1 A
Output Voltage2-Max
5 V
Output Voltage2-Min
1.25 V
Qualification Status
Not Qualified
Technology
BIPOLAR
Compare M29150-TN5-R with alternatives
Compare LX8819-33CDF with alternatives