M28W800CT70N6T vs AM29LV800BT120FF feature comparison

M28W800CT70N6T STMicroelectronics

Buy Now Datasheet

AM29LV800BT120FF Spansion

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS SPANSION INC
Part Package Code TSOP TSOP1
Package Description 12 X 20 MM, PLASTIC, TSOP-48 REVERSE, MO-142DD, TSOP-48
Pin Count 48 48
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns 120 ns
Additional Feature TOP BOOT BLOCK CONFIGURABLE AS 512K X 16
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e3
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 8,15
Number of Terminals 48 48
Number of Words 524288 words 1048576 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1-R
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 4K,32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Type NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 3
Alternate Memory Width 8
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare M28W800CT70N6T with alternatives

Compare AM29LV800BT120FF with alternatives