M28W800CB90ZB6
vs
M28W800BB85ZB6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
BGA
BGA
Package Description
6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46
6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46
Pin Count
46
46
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
85 ns
Additional Feature
BOTTOM BOOT BLOCK
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
BOTTOM
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
NO
NO
JESD-30 Code
R-PBGA-B46
R-PBGA-B46
JESD-609 Code
e1
e1
Length
6.39 mm
6.39 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
8,15
8,15
Number of Terminals
46
46
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX16
512KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA46,6X8,30
BGA46,6X8,30
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
4K,32K
4K,32K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.02 mA
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
BALL
Terminal Pitch
0.75 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
NO
NO
Type
NOR TYPE
NOR TYPE
Width
6.37 mm
6.37 mm
Base Number Matches
2
2
Compare M28W800CB90ZB6 with alternatives
Compare M28W800BB85ZB6 with alternatives