M28W800B100N1T vs AM29LV800DB-120FI feature comparison

M28W800B100N1T STMicroelectronics

Buy Now Datasheet

AM29LV800DB-120FI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer STMICROELECTRONICS CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP
Package Description 12 X 20 MM, PLASTIC, TSOP-48
Pin Count 48
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 100 ns 120 ns
Additional Feature BOTTOM BOOT BLOCK
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Common Flash Interface YES
Data Polling NO YES
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 8,15 1,2,1,15
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Sector Size 4K,32K 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.02 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit NO YES
Type NOR TYPE NOR TYPE
Width 12 mm
Base Number Matches 2 3
Alternate Memory Width 8
Endurance 1000000 Write/Erase Cycles
Power Supplies 3/3.3 V
Ready/Busy YES
Reverse Pinout YES

Compare M28W800B100N1T with alternatives