M28W640ECB70ZB1 vs S29PL064J70BAW120 feature comparison

M28W640ECB70ZB1 Numonyx Memory Solutions

Buy Now Datasheet

S29PL064J70BAW120 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 FBGA-48
Pin Count 48
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Boot Block BOTTOM BOTTOM/TOP
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 10.5 mm 8.15 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6.39 mm 6.15 mm
Base Number Matches 2 3
Rohs Code No
Additional Feature TOP AND BOTTOM BOOT BLOCK
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Sectors/Size 16,126
Package Equivalence Code BGA48,6X8,32
Page Size 8 words
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 4K,32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.07 mA
Terminal Finish TIN LEAD
Toggle Bit YES

Compare M28W640ECB70ZB1 with alternatives

Compare S29PL064J70BAW120 with alternatives