M28W640ECB70N1F vs M28W640ECT90N1F feature comparison

M28W640ECB70N1F STMicroelectronics

Buy Now Datasheet

M28W640ECT90N1F STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TSOP TSOP
Package Description 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 90 ns
Additional Feature BOTTOM BOOT BLOCK TOP BOOT BLOCK
Boot Block BOTTOM TOP
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3/e6 e3/e6
Length 18.4 mm 18.4 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN/TIN BISMUTH TIN/TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 1

Compare M28W640ECB70N1F with alternatives

Compare M28W640ECT90N1F with alternatives