M28W320FSU70ZA6F
vs
S29GL032N70FFI020
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SPANSION INC
Part Package Code
BGA
BGA
Package Description
10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64
13 X 11 MM, LEAD FREE, FBGA-64
Pin Count
64
64
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Category CO2 Kg
12
12
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2011-06-20
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.02
FMD
Access Time-Max
70 ns
70 ns
Additional Feature
100,000 PROGRAM/ERASE CYCLES
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
NO
YES
JESD-30 Code
R-PBGA-B64
R-PBGA-B64
JESD-609 Code
e1
e1
Length
13 mm
13 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
32
64
Number of Terminals
64
64
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX16
2MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TBGA
LBGA
Package Equivalence Code
BGA64,8X8,40
BGA64,8X8,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.4 mm
Sector Size
64K
64K
Standby Current-Max
0.00005 A
0.000005 A
Supply Current-Max
0.02 mA
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
NO
YES
Type
NOR TYPE
NOR TYPE
Width
10 mm
11 mm
Base Number Matches
2
1
kg CO2e/kg
12
Average Weight (mg)
208.5
CO2e (mg)
2502
Total Weight
263
CO2
3156
CAS Accounted for Wt
83
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Moisture Sensitivity Level
3
Page Size
8/16 words
Peak Reflow Temperature (Cel)
260
Ready/Busy
YES
Time@Peak Reflow Temperature-Max (s)
40
Compare M28W320FSU70ZA6F with alternatives
Compare S29GL032N70FFI020 with alternatives