M28W320FSU70ZA6F vs S29GL032N70FFI012 feature comparison

M28W320FSU70ZA6F STMicroelectronics

Buy Now Datasheet

S29GL032N70FFI012 Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS SPANSION INC
Part Package Code BGA BGA
Package Description 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 13 X 11 MM, LEAD FREE, FBGA-64
Pin Count 64 64
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature 100,000 PROGRAM/ERASE CYCLES
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling NO YES
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e1 e1
Length 13 mm 13 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 32 64
Number of Terminals 64 64
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA LBGA
Package Equivalence Code BGA64,8X8,40 BGA64,8X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.4 mm
Sector Size 64K 64K
Standby Current-Max 0.00005 A 0.000005 A
Supply Current-Max 0.02 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit NO YES
Type NOR TYPE NOR TYPE
Width 10 mm 11 mm
Base Number Matches 2 1
Alternate Memory Width 8
Boot Block BOTTOM/TOP
Moisture Sensitivity Level 3
Page Size 8/16 words
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Time@Peak Reflow Temperature-Max (s) 40

Compare M28W320FSU70ZA6F with alternatives

Compare S29GL032N70FFI012 with alternatives