M28W320FCT90N6F vs M29W320ET90N1F feature comparison

M28W320FCT90N6F STMicroelectronics

Buy Now Datasheet

M29W320ET90N1F Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS MICRON TECHNOLOGY INC
Part Package Code TSOP
Package Description 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 TSSOP,
Pin Count 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Boot Block TOP TOP
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3/e6
Length 18.4 mm 18.4 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 8,63
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 4K,32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN/TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit NO
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 3 3
Alternate Memory Width 8

Compare M28W320FCT90N6F with alternatives

Compare M29W320ET90N1F with alternatives