M28W320ECT90N6F vs AM29DL322GT90FE feature comparison

M28W320ECT90N6F STMicroelectronics

Buy Now Datasheet

AM29DL322GT90FE Spansion

Buy Now Datasheet
Yes No
Transferred Obsolete
STMICROELECTRONICS SPANSION INC
TSOP TSOP
12 X 20 MM, PLASTIC, TSOP-48 REVERSE, TSOP-48
48 48
compliant not_compliant
EAR99 3A001.A.2.C
8542.32.00.51 8542.32.00.51
90 ns 90 ns
TOP BOOT BLOCK
TOP TOP
R-PDSO-G48 R-PDSO-G48
e3/e6 e0
18.4 mm 18.4 mm
33554432 bit 33554432 bit
FLASH FLASH
16 16
1 1
48 48
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 125 °C
-40 °C -55 °C
2MX16 2MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1-R
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
260 260
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
TIN/TIN BISMUTH TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED
NOR TYPE NOR TYPE
12 mm 12 mm
2 2
8
YES
YES
YES
3
8,63
TSSOP48,.8,20
YES
YES
8K,64K
0.000005 A
0.045 mA
YES

Compare M28W320ECT90N6F with alternatives

Compare AM29DL322GT90FE with alternatives