M28W320ECB10N1E vs M28W320BT100N6T feature comparison

M28W320ECB10N1E STMicroelectronics

Buy Now Datasheet

M28W320BT100N6T STMicroelectronics

Buy Now Datasheet
Yes
Yes No
Transferred Transferred
STMICROELECTRONICS STMICROELECTRONICS
TSOP TSOP
12 X 20 MM, PLASTIC, TSOP-48 12 X 20 MM, PLASTIC, TSOP-48
48 48
compliant not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
100 ns 100 ns
BOTTOM BOOT BLOCK TOP BOOT BLOCK
BOTTOM TOP
R-PDSO-G48 R-PDSO-G48
e3/e6 e0
18.4 mm 18.4 mm
33554432 bit 33554432 bit
FLASH FLASH
16 16
1 1
48 48
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
2MX16 2MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
260
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN/TIN BISMUTH TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED
NOR TYPE NOR TYPE
12 mm 12 mm
2 2
YES
YES
NO
8,63
TSSOP48,.8,20
4K,32K
0.000005 A
0.02 mA
NO

Compare M28W320ECB10N1E with alternatives

Compare M28W320BT100N6T with alternatives