M28W320EBT10N6 vs M28W320EBB10N1 feature comparison

M28W320EBT10N6 Numonyx Memory Solutions

Buy Now Datasheet

M28W320EBB10N1 Numonyx Memory Solutions

Buy Now Datasheet
No No
Obsolete Obsolete
NUMONYX NUMONYX
TSOP TSOP
12 X 20 MM, PLASTIC, TSOP-48 12 X 20 MM, PLASTIC, TSOP-48
48 48
not_compliant not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
100 ns 100 ns
TOP BOOT BLOCK BOTTOM BOOT BLOCK
TOP BOTTOM
R-PDSO-G48 R-PDSO-G48
e0 e0
18.4 mm 18.4 mm
33554432 bit 33554432 bit
FLASH FLASH
16 16
1 1
48 48
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
2MX16 2MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
12 mm 12 mm
2 2

Compare M28W320EBT10N6 with alternatives

Compare M28W320EBB10N1 with alternatives