M28W160ECT85ZB6F
vs
M28W160CT85ZB1T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
NUMONYX
Package Description
FBGA, BGA46,6X8,30
6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
85 ns
85 ns
Boot Block
TOP
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B46
R-PBGA-B46
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Sectors/Size
8,31
Number of Terminals
46
46
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
TFBGA
Package Equivalence Code
BGA46,6X8,30
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.02 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.75 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
NO
Type
NOR TYPE
NOR TYPE
Base Number Matches
3
2
Part Package Code
BGA
Pin Count
46
Additional Feature
TOP BOOT BLOCK
JESD-609 Code
e1
Length
6.39 mm
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Terminal Finish
TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.37 mm
Compare M28W160CT85ZB1T with alternatives