M28W160ECB85ZB1S vs M28W160CB85ZB1S feature comparison

M28W160ECB85ZB1S Numonyx Memory Solutions

Buy Now Datasheet

M28W160CB85ZB1S Numonyx Memory Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX NUMONYX
Part Package Code BGA BGA
Package Description TFBGA, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46
Pin Count 46 46
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature BOTTOM BOOT BLOCK BOTTOM BOOT BLOCK
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PBGA-B46 R-PBGA-B46
JESD-609 Code e1 e1
Length 6.39 mm 6.39 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 46 46
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6.37 mm 6.37 mm
Base Number Matches 1 1
Access Time-Max 85 ns
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M28W160ECB85ZB1S with alternatives

Compare M28W160CB85ZB1S with alternatives