M28W160CT100N1 vs M29F016B70M6T feature comparison

M28W160CT100N1 STMicroelectronics

Buy Now Datasheet

M29F016B70M6T STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TSOP SOIC
Package Description 12 X 20 MM, PLASTIC, TSOP-48 0.525 INCH, PLASTIC, SO-44
Pin Count 48 44
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 70 ns
Additional Feature TOP BOOT BLOCK
Boot Block TOP
JESD-30 Code R-PDSO-G48 R-PDSO-G44
JESD-609 Code e0 e3
Length 18.4 mm 28.2 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 48 44
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.62 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12 mm 13.3 mm
Base Number Matches 5 1
Command User Interface YES
Data Polling YES
Number of Sectors/Size 32
Package Equivalence Code SOP44,.63
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.00015 A
Supply Current-Max 0.02 mA
Toggle Bit YES

Compare M28W160CT100N1 with alternatives

Compare M29F016B70M6T with alternatives