M28W160CB90N6E vs MX29LV160CBTI90R feature comparison

M28W160CB90N6E Micron Technology Inc

Buy Now Datasheet

MX29LV160CBTI90R Macronix International Co Ltd

Buy Now Datasheet
Yes No
Obsolete Obsolete
MICRON TECHNOLOGY INC MACRONIX INTERNATIONAL CO LTD
TSSOP, TSSOP48,.8,20 TSSOP, TSSOP48,.8,20
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
BOTTOM BOTTOM
YES YES
YES YES
NO YES
R-PDSO-G48 R-PDSO-G48
16777216 bit 16777216 bit
FLASH FLASH
16 16
8,31 1,2,1,31
48 48
1048576 words 1048576 words
1000000 1000000
85 °C 85 °C
-40 °C -40 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP48,.8,20 TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
PARALLEL PARALLEL
Not Qualified Not Qualified
4K,32K 16K,8K,32K,64K
0.000006 A 0.000005 A
0.02 mA 0.03 mA
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NO YES
NOR TYPE NOR TYPE
3 1
No
8
1
1
ASYNCHRONOUS
YES
3.6 V
2.7 V
3 V

Compare MX29LV160CBTI90R with alternatives