M28W160CB90N6E vs MBM29DL162BE-90TN-E1 feature comparison

M28W160CB90N6E Numonyx Memory Solutions

Buy Now Datasheet

MBM29DL162BE-90TN-E1 Spansion

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
NUMONYX SPANSION INC
TSOP TSOP1
12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 PLASTIC, TSOP1-48
48 48
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
BOTTOM BOOT BLOCK
BOTTOM BOTTOM
YES
YES
NO
R-PDSO-G48 R-PDSO-G48
18.4 mm 18.4 mm
16777216 bit 16777216 bit
FLASH FLASH
16 16
1 1
8,31
48 48
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
NOT SPECIFIED
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
4K,32K
0.000006 A
0.02 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED
NO
NOR TYPE NOR TYPE
12 mm 12 mm
3 1
8
e3
MATTE TIN

Compare M28W160CB90N6E with alternatives

Compare MBM29DL162BE-90TN-E1 with alternatives