M28W160BT90N6T
vs
AM29LV160MT90EIT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
STMICROELECTRONICS
|
|
Part Package Code |
TSOP
|
|
Package Description |
12 X 20 MM, PLASTIC, TSOP-48
|
|
Pin Count |
48
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Access Time-Max |
90 ns
|
|
Additional Feature |
TOP BOOT BLOCK
|
|
Boot Block |
TOP
|
|
Command User Interface |
YES
|
|
Common Flash Interface |
YES
|
|
Data Polling |
NO
|
|
JESD-30 Code |
R-PDSO-G48
|
|
JESD-609 Code |
e0
|
|
Length |
18.4 mm
|
|
Memory Density |
16777216 bit
|
|
Memory IC Type |
FLASH
|
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Sectors/Size |
8,31
|
|
Number of Terminals |
48
|
|
Number of Words |
1048576 words
|
|
Number of Words Code |
1000000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
1MX16
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSOP1
|
|
Package Equivalence Code |
TSSOP48,.8,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
|
Parallel/Serial |
PARALLEL
|
|
Programming Voltage |
3 V
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
|
Sector Size |
4K,32K
|
|
Standby Current-Max |
0.00005 A
|
|
Supply Current-Max |
0.02 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Toggle Bit |
NO
|
|
Type |
NOR TYPE
|
|
Width |
12 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare M28W160BT90N6T with alternatives