M28W160BB100N6
vs
S29AL016M100TFI023
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SPANSION INC
Part Package Code
TSOP
TSOP1
Package Description
12 X 20 MM, PLASTIC, TSOP-48
LEAD FREE, MO-142BDD, TSOP-48
Pin Count
48
48
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Category CO2 Kg
12
12
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Candidate List Date
2018-06-27
2011-06-20
SVHC Over MCV
7439-92-1
EFUP
50
Access Time-Max
100 ns
100 ns
Additional Feature
BOTTOM BOOT BLOCK
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
BOTTOM
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
NO
YES
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e3
Length
18.4 mm
18.4 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
8,31
1,2,1,31
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSSOP
Package Equivalence Code
TSSOP48,.8,20
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
4K,32K
16K,8K,32K,64K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.02 mA
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
YES
Type
NOR TYPE
NOR TYPE
Width
12 mm
12 mm
Base Number Matches
2
1
Total Weight
507
CO2
6084
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
91
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Alternate Memory Width
8
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Ready/Busy
YES
Time@Peak Reflow Temperature-Max (s)
40
Compare M28W160BB100N6 with alternatives
Compare S29AL016M100TFI023 with alternatives