M28F220-80YM3 vs M28F220-60YN6 feature comparison

M28F220-80YM3 STMicroelectronics

Buy Now Datasheet

M28F220-60YN6 STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC TSOP
Package Description 0.525 INCH, PLASTIC, SO-44 12 X 20 MM, PLASTIC, TSOP-48
Pin Count 44 48
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 80 ns 60 ns
Additional Feature BOTTOM BOOT BLOCK BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Data Polling NO NO
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G44 R-PDSO-G48
JESD-609 Code e0 e0
Length 28.2 mm 18.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,1 1,2,1,1
Number of Terminals 44 48
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX16 128KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1
Package Equivalence Code SOP44,.63 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.62 mm 1.2 mm
Sector Size 16K,8K,96K,128K 16K,8K,96K,128K
Standby Current-Max 0.00005 A 0.000008 A
Supply Current-Max 0.035 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Width 13.3 mm 12 mm
Base Number Matches 2 2

Compare M28F220-80YM3 with alternatives

Compare M28F220-60YN6 with alternatives