M28F201-90K1TR
vs
CAT28F020NI90
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
ON SEMICONDUCTOR
Part Package Code
QFJ
QFJ
Package Description
PLASTIC, LCC-32
PLASTIC, LCC-32
Pin Count
32
32
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
Length
13.995 mm
13.97 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
12 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.56 mm
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Type
NOR TYPE
NOR TYPE
Width
11.455 mm
11.43 mm
Base Number Matches
1
1
Rohs Code
No
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e0
Moisture Sensitivity Level
3
Package Equivalence Code
LDCC32,.5X.6
Peak Reflow Temperature (Cel)
235
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
NO
Compare M28F201-90K1TR with alternatives
Compare CAT28F020NI90 with alternatives