M28C64C-250P1 vs X28C64DM-25 feature comparison

M28C64C-250P1 STMicroelectronics

Buy Now Datasheet

X28C64DM-25 Xicor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS XICOR INC
Part Package Code DIP
Package Description DIP, DIP28,.6 HERMETIC SEALED, CERDIP-28
Pin Count 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 250 ns 250 ns
Additional Feature 32 BYTE PAGE WRITE; 100000 ERASE/WRITE CYCLES; DATA RETENTION > 40 YEARS PAGE WRITE
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 40
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Length 37.085 mm 37.15 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 32 words 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 5.08 mm 7.24 mm
Standby Current-Max 0.0001 A 0.0002 A
Supply Current-Max 0.03 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 1 2
Output Characteristics 3-STATE

Compare M28C64C-250P1 with alternatives

Compare X28C64DM-25 with alternatives