M28840/29CF1BAS5
vs
M28840/28CF1ABE2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-C 28840, EMI/RFI SHIELDED TYPE
|
STANDARD: MIL-DTL-28840, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Part Numbers |
M39029/84-452
|
SAE-AS39029/84-453
|
Contact Quantities |
64
|
64
|
Contact Sizes |
20
|
20
|
Contact Type |
Crp Fr Rlse
|
Crp Fr Rlse
|
Coupling Type |
THREADED
|
THREADED
|
Other Description |
Plug, 45 Degree
|
90 DEGREE ADAPTER ASSEMBLY PLUG
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
5
|
2
|
Shell Finish |
CADMIUM
|
OLIVE DRAB CADMIUM PLATE NICKEL BASE
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINIUM
|
Shell Size |
23
|
F
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
64
|
64
|
Unique Insert Number |
F1
|
|
Base Number Matches |
3
|
3
|
Empty Shell |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|