M28840/29CF1ABS2
vs
GT6E23B064P6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DELPHI CONNECTION SYSTEMS
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 28840, EMI/RFI SHIELDED TYPE
EMI SHIELDED, HIGH DENSITY
Backshell Type
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
MALE
Contact Part Numbers
M39029/84-452
Contact Quantities
64
Contact Sizes
20
Contact Type
Crp Fr Rlse
Coupling Type
THREADED
THREADED
Other Description
Plug, 45 Degree
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
2
6
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
64
64
Unique Insert Number
F1
Base Number Matches
3
1
DIN Conformance
NO
Empty Shell
NO
IEC Conformance
NO
Compare GT6E23B064P6 with alternatives