M28840/29CF1ABS2 vs GT6E23A064D4 feature comparison

M28840/29CF1ABS2 Glenair Inc

Buy Now Datasheet

GT6E23A064D4 Delphi Automotive LLP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GLENAIR INC DELPHI CONNECTION SYSTEMS
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-28840, POLARIZED EMI SHIELDED, HIGH DENSITY
Backshell Type SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE MALE
Contact Part Numbers M39029/84-452, 850-005-20-452
Contact Quantities 64
Contact Sizes 20
Coupling Type THREADED THREADED
Degrees of Rotation 135
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization 2 4
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F
Termination Type CRIMP
Total Number of Contacts 64 64
Unique Insert Number F1
Base Number Matches 3 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare GT6E23A064D4 with alternatives