M28840/28CF1BAD6
vs
M28840/29CF1ABD5
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
DELPHI CONNECTION SYSTEMS
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C-28840, EMI SHIELDED, HIGH DENSITY
|
STANDARD: MIL-C 28840, EMI/RFI SHIELDED TYPE
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
CIRCULAR CONNECTOR ADAPTER
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Total Number of Contacts |
64
|
64
|
Base Number Matches |
3
|
3
|
Backshell Type |
|
SOLID
|
Contact Part Numbers |
|
M39029/83-450
|
Contact Quantities |
|
64
|
Contact Sizes |
|
20
|
Contact Type |
|
Crp Fr Rlse
|
Other Description |
|
Plug, 45 Degree
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT
|
Mounting Type |
|
CABLE
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-55 °C
|
Polarization |
|
5
|
Shell Finish |
|
CADMIUM
|
Shell Size |
|
23
|
Termination Type |
|
CRIMP
|
Unique Insert Number |
|
F1
|
|
|
|
Compare M28840/28CF1BAD6 with alternatives