M28840/26CF1CAE4
vs
M28840/29CF1CAE5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-28840
|
STANDARD: MIL-DTL-28840, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CIRCULAR CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Part Numbers |
SAE-AS39029/84-453
|
SAE-AS39029/84-453
|
Contact Quantities |
64
|
64
|
Contact Sizes |
20
|
20
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
66
|
|
Other Description |
PLUG WITH RFI/EMI SHIELDING
|
PLUG CONNECTOR WITH 45 DEGREE EMI/RFI BACKSHELL
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
PLASTIC
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
4
|
5
|
Shell Finish |
CADMIUM
|
OLIVE DRAB CADMIUM PLATED
|
Shell Material |
ALUMINUM
|
ALUMINIUM
|
Shell Size |
F
|
F
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
64
|
64
|
Unique Insert Number |
23-1
|
|
Base Number Matches |
2
|
3
|
Contact Type |
|
Crp Fr Rlse
|
|
|
|