M28840/26CF1BAP6 vs M28840/29CF1BBS4 feature comparison

M28840/26CF1BAP6 Glenair Inc

Buy Now Datasheet

M28840/29CF1BBS4 Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-28840 STANDARD: MIL-C 28840, EMI/RFI SHIELDED TYPE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE FEMALE
Contact Part Numbers SAE-AS39029/83-450 M39029/84-452
Contact Quantities 64 64
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 79
Other Description PLUG WITH RFI/EMI SHIELDING Plug, 45 Degree
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization 6 4
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F 23
Termination Type CRIMP CRIMP
Total Number of Contacts 64 64
Unique Insert Number 23-1 F1
Base Number Matches 2 3
Contact Type Crp Fr Rlse
MIL Conformance YES