M28840/18AG1S1
vs
M28840/26CG1ABP5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
GLENAIR INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 28840, EMI/RFI SHIELDED TYPE
STANDARD: MIL-DTL-28840
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
MALE
Contact Part Numbers
M39029/84-452
SAE-AS39029/83-450
Contact Quantities
92
92
Contact Sizes
20
20
Contact Type
Crp Fr Rlse
Coupling Type
THREADED
THREADED
Other Description
Plug, 90 Degree
PLUG WITH RFI/EMI SHIELDING
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
1
5
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
25
G
Termination Type
CRIMP
CRIMP
Total Number of Contacts
92
92
Unique Insert Number
G1
25-1
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8536.69.40.20
Degrees of Rotation
62
Empty Shell
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE