M28776/1-030P
vs
PRMAC-26X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
COIL TRANSIENT SUPPRESSION DIODE
Body Height
7.11 mm
Body Length or Diameter
8.51 mm
Coil Current(DC)-Max
0.02 A
0.017 A
Coil Operate Voltage(DC)
14.2 V
Coil Power
530 mW
450 mW
Coil Release Voltage(DC)
1.37 V
Coil Resistance
1560 Ω
1560 Ω
Coil Voltage(DC)-Max
26.5 V
26.5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
.25A@115VAC
Contact Current(AC)-Max
0.25 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@28VDC
Contact Voltage(AC)-Max
115 V
28 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operate Time
3.5 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Reference Standard
MIL-PRF-28776/1
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
9 ms
Sealing
CORROSION PROOF; HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Termination Type
WIRE WRAP
SOLDER/QUICK CONNECT
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
TE Connectivity
Relay Form
2 FORM C
Compare M28776/1-030P with alternatives
Compare PRMAC-26X with alternatives