M28748/7-E00S1A
vs
M28748/7-E10L1A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WINCHESTER INTERCONNECT
|
MICROSS COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
STANDARD: MIL-C-28748
|
|
Body Breadth |
0.27 inch
|
|
Body Depth |
0.23 inch
|
|
Body Length |
1.25 inch
|
|
Connector Type |
MULTIWAY RACK AND PANEL CONN
|
RACK AND PANEL CONNECTOR
|
Contact Gender |
MALE
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
|
Rated Current (Signal) |
5 A
|
|
Reference Standard |
MIL
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
26
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M28748/7-E00S1A with alternatives
Compare M28748/7-E10L1A with alternatives