M27V320-100M6
vs
TC58FVT400F-10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TOSHIBA CORP
Part Package Code
SOIC
SOIC
Package Description
0.525 INCH, PLASTIC,SOP-44
SOP, SOP44,.63
Pin Count
44
44
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.51
Access Time-Max
100 ns
35 ns
Alternate Memory Width
8
8
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e3
e0
Length
28.2 mm
28.2 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
OTP ROM
FLASH
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
2097152 words
4194304 words
Number of Words Code
2000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX16
4MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP44,.63
SOP44,.63
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
3.1 mm
Standby Current-Max
0.00006 A
0.00001 A
Supply Current-Max
0.03 mA
0.04 mA
Supply Voltage-Max (Vsup)
3.63 V
5.5 V
Supply Voltage-Min (Vsup)
2.97 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
13.3 mm
12.6 mm
Base Number Matches
1
1
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
Number of Sectors/Size
1,2,1,7
Programming Voltage
3 V
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Toggle Bit
YES
Type
NOR TYPE
Compare M27V320-100M6 with alternatives
Compare TC58FVT400F-10 with alternatives