M27V201-200L6 vs M27C2001-25L1TR feature comparison

M27V201-200L6 STMicroelectronics

Buy Now Datasheet

M27C2001-25L1TR STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFJ QFJ
Package Description 2.80 MM HEIGHT, WINDOWED, CERAMIC, LCC-32 WINDOWED, CERAMIC, LCC-32
Pin Count 32 32
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 200 ns 150 ns
I/O Type COMMON COMMON
JESD-30 Code R-CQCC-N32 R-CQCC-N32
JESD-609 Code e0 e0
Length 13.97 mm 13.97 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WQCCN WQCCN
Package Equivalence Code LCC32,.45X.55 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, WINDOW CHIP CARRIER, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.28 mm 2.28 mm
Standby Current-Max 0.00002 A 0.0001 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1

Compare M27V201-200L6 with alternatives

Compare M27C2001-25L1TR with alternatives