M27C801-150K1XTR vs M27C801-120K1X feature comparison

M27C801-150K1XTR STMicroelectronics

Buy Now Datasheet

M27C801-120K1X STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 45 ns 100 ns
I/O Type COMMON COMMON
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3 e3
Memory Density 65536 bit 8388608 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 1048576 words 1048576 words
Number of Words Code 8000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 1MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.001 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Part Package Code QFJ
Package Description PLASTIC, LCC-32
Pin Count 32
Length 13.97 mm
Qualification Status Not Qualified
Seated Height-Max 3.56 mm
Width 11.43 mm

Compare M27C801-150K1XTR with alternatives

Compare M27C801-120K1X with alternatives