M27C512-15F1 vs FM27C512Q150 feature comparison

M27C512-15F1 STMicroelectronics

Buy Now Datasheet

FM27C512Q150 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description CERAMIC, DIP-28 WINDOWED, CERDIP-28
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Samacsys Manufacturer STMicroelectronics
Access Time-Max 150 ns 150 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T28 R-CDIP-T28
JESD-609 Code e0 e0
Length 36.92 mm
Memory Density 524288 bit 524288 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code WDIP WDIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 5.969 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.03 mA 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 2

Compare M27C512-15F1 with alternatives

Compare FM27C512Q150 with alternatives