M27C405-150B1 vs M28256-20WKA6 feature comparison

M27C405-150B1 STMicroelectronics

Buy Now Datasheet

M28256-20WKA6 STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP QFJ
Package Description DIP, DIP32,.6 QCCJ, LDCC32,.5X.6
Pin Count 32 32
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 150 ns 200 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T32 R-PQCC-J32
JESD-609 Code e0 e3
Length 41.91 mm 13.995 mm
Memory Density 4194304 bit 262144 bit
Memory IC Type OTP ROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 32768 words
Number of Words Code 512000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP32,.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 3.56 mm
Standby Current-Max 0.0001 A 0.00002 A
Supply Current-Max 0.03 mA 0.015 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.455 mm
Base Number Matches 1 1
Command User Interface NO
Data Polling YES
Endurance 100000 Write/Erase Cycles
Page Size 64 words
Programming Voltage 3 V
Toggle Bit YES
Write Cycle Time-Max (tWC) 5 ms

Compare M27C405-150B1 with alternatives

Compare M28256-20WKA6 with alternatives