M27C4002-20XF6X vs NM27C240Q200 feature comparison

M27C4002-20XF6X STMicroelectronics

Buy Now Datasheet

NM27C240Q200 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description WINDOWED, FRIT SEALED, CERAMIC, DIP-40 WDIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 200 ns 200 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T40 R-GDIP-T40
JESD-609 Code e3 e0
Length 52.195 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type UVPROM UVPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP WDIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.97 mm 5.969 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.07 mA 0.04 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 3
Pbfree Code No

Compare M27C4002-20XF6X with alternatives

Compare NM27C240Q200 with alternatives