M27C4002-15C6X vs MX27C4096QC-15 feature comparison

M27C4002-15C6X STMicroelectronics

Buy Now Datasheet

MX27C4096QC-15 Macronix International Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MACRONIX INTERNATIONAL CO LTD
Part Package Code LCC LPCC
Package Description PLASTIC, LCC-44 QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 150 ns 150 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e0
Length 16.5862 mm 16.5862 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.57 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.07 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
Base Number Matches 1 1

Compare M27C4002-15C6X with alternatives

Compare MX27C4096QC-15 with alternatives