M27C256B-20C6 vs CY27C256-150JI feature comparison

M27C256B-20C6 STMicroelectronics

Buy Now Datasheet

CY27C256-150JI Cypress Semiconductor

Buy Now Datasheet
Yes
Obsolete Obsolete
STMICROELECTRONICS CYPRESS SEMICONDUCTOR CORP
QFJ QFJ
QCCJ, LDCC32,.5X.6 QCCJ,
32 32
compliant unknown
EAR99 EAR99
8542.32.00.71 8542.32.00.71
150 ns 150 ns
COMMON
R-PQCC-J32 R-PQCC-J32
e3
13.97 mm
262144 bit 262144 bit
OTP ROM OTP ROM
8 8
1 1
32 32
32768 words 32768 words
32000 32000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
32KX8 32KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC32,.5X.6
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
12.75 V
Not Qualified Not Qualified
3.56 mm
0.0001 A
0.03 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN
J BEND J BEND
1.27 mm
QUAD QUAD
11.43 mm
1 1

Compare M27C256B-20C6 with alternatives

Compare CY27C256-150JI with alternatives